1189880000 | Weidmüller
End plate, PA, (L x W x H) 108.2 x 21.5 x 101.7 mm, black, for enclosure, 1189880000
Unit Price (€ / pc.)
2.0706 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
End plate, 1189880000, Weidmüller
Electronics housing, RS 100 black, End plate, Width: 21.5 mm
Technical specifications
Width | 21.5 mm | |
Colour | black | |
Suitable for | enclosure | |
Height | 101.7 mm | |
Length | 108.2 mm | |
Material | PA | |
Degree of protection (IP) | IP20 | |
Accessory Type | end plate |
Download
Logistics
Country of origin | RO |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |