1189900000 | Weidmüller

End plate, PA, (L x W x H) 108.2 x 27.2 x 103.6 mm, black, for enclosure, 1189900000

Order No.: 50P7886
EAN: 4050118159943
MPN:
1189900000
AP 111 BK
Series: RS 100
Weidmüller
1189900000 Weidmüller Accessories for Enclosures Image 1
1189900000 Weidmüller Accessories for Enclosures Image 2
1189900000 Weidmüller Accessories for Enclosures Image 3
Image may differ
Unit Price (€ / pc.)
1.7850 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
1.79 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1.7850 €

End plate, 1189900000, Weidmüller

Electronics housing, RS 100 black, End plate, Width: 27.2 mm

Technical specifications
Width 27.2 mm
Colour black
Suitable for enclosure
Height 103.6 mm
Length 108.2 mm
Material PA
Degree of protection (IP) IP20
Accessory Type end plate
Logistics
Country of origin RO
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes