1193820000 | Weidmüller

Mounting plate, straight, stainless steel, (W x H x D) 199 x 205 x 1.5 mm, silver, for Klippon TB, 1193820000

Order No.: 50P7968
EAN: 4050118028423
MPN:
1193820000
KTB MOPL 2626 S2N
Series: Klippon TB
1193820000 Weidmüller Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
60.2259 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Total Price:
60.23 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
60.2259 €

Mounting plate, 1193820000, Weidmüller

Mounting plate (Housing), 205 x 199 x 12 mm, Stainless steel 1.4301 (304), Untreated, Silver, Mounting plate for fixing support rails or components.

Technical specifications
Design gerade
Type of mounting Schraube
Width 199 mm
Colour silber
Suitable for Klippon TB
Height 205 mm
Material Edelstahl
Product type Montageplatte
Depth 1.5 mm
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes