1193870000 | Weidmüller
Mounting plate, straight, stainless steel, (W x H x D) 419 x 425 x 1.5 mm, silver, for Klippon TB, 1193870000
Unit Price (€ / pc.)
198.8728 € *
Available: 0 pcs.
Available in 6 Days: 500 pcs.
Leadtime: On Request **
Mounting plate, 1193870000, Weidmüller
Mounting plate (Housing), 425 x 419 x 12 mm, Stainless steel 1.4301 (304), Untreated, Silver, Mounting plate for fixing mounting rails or components.
Technical specifications
Design | gerade | |
Type of mounting | Schraube | |
Width | 419 mm | |
Colour | silber | |
Suitable for | Klippon TB | |
Height | 425 mm | |
Material | Edelstahl | |
Product type | Montageplatte | |
Depth | 1.5 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |