1193890000 | Weidmüller

Mounting plate, straight, stainless steel, (W x H x D) 389 x 565 x 12 mm, silver, for Klippon TB, 1193890000

Order No.: 50P7975
EAN: 4050118028492
MPN:
1193890000
KTB MOPL 6245 S2N
Series: Klippon TB
Weidmüller
1193890000 Weidmüller Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
436.7538 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
436.75 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
436.7538 €

Mounting plate, 1193890000, Weidmüller

Mounting plate (Housing), 565 x 389 x 12 mm, Stainless steel 1.4301 (304), Untreated, Silver, Mounting plate for fixing mounting rails or components.

Technical specifications
Design straight
Type of mounting screw
Width 389 mm
Colour silver
Suitable for Klippon TB
Height 565 mm
Material stainless steel
Depth 12 mm
Accessory Type mounting plate
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes