1193930000 | Weidmüller

Mounting plate, straight, sheet steel, (W x H x D) 91 x 174 x 1.5 mm, silver, for Klippon TB, 1193930000

Order No.: 50P7979
EAN: 4050118028546
MPN:
1193930000
KTB MOPL 2215 MSZN
Series: Klippon TB
1193930000 Weidmüller Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
39.2343 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Total Price:
39.23 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
39.2343 €

Mounting plate, 1193930000, Weidmüller

Mounting plate (Housing), 174 x 91 x 12 mm, Sheet steel, Galvanized, Silver, Mounting plate for fixing support rails or components.

Technical specifications
Design gerade
Type of mounting Schraube
Width 91 mm
Colour silber
Suitable for Klippon TB
Height 174 mm
Material Stahlblech
Product type Montageplatte
Depth 1.5 mm
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes