1193960000 | Weidmüller

Mounting plate, straight, sheet steel, (W x H x D) 245 x 251 x 1.5 mm, silver, for Klippon TB, 1193960000

Order No.: 50P7982
EAN: 4050118028560
MPN:
1193960000
KTB MOPL 3030 MSZN
Series: Klippon TB
1193960000 Weidmüller Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
44.9939 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: 1 Week **
Total Price:
44.99 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
44.9939 €

Mounting plate, 1193960000, Weidmüller

Mounting plate (Housing), 251 x 245 x 12 mm, Sheet steel, Galvanized, Silver, Mounting plate for fastening mounting rails or components.

Technical specifications
Bauform gerade
Befestigungsart Schraube
Breite 245 mm
Farbe silber
Geeignet für Klippon TB
Höhe 251 mm
Material Stahlblech
Produkt-Art Montageplatte
Tiefe 1.5 mm
Logistics
Ursprungsland DE
Zolltarifnummer 85389099
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes