1194020000 | Weidmüller

Mounting plate, straight, sheet steel, (W x H x D) 389 x 565 x 12 mm, silver, for Klippon TB, 1194020000

Order No.: 50P7988
EAN: 4050118028126
MPN:
1194020000
KTB MOPL 6245 MSZN
Series: Klippon TB
1194020000 Weidmüller Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
173.0617 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Total Price:
173.06 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
173.0617 €

Mounting plate, 1194020000, Weidmüller

Mounting plate (Housing), 565 x 389 x 12 mm, Sheet steel, Galvanized, Silver, Mounting plate for fastening mounting rails or components.

Technical specifications
Design gerade
Type of mounting Schraube
Width 389 mm
Colour silber
Suitable for Klippon TB
Height 565 mm
Material Stahlblech
Product type Montageplatte
Depth 12 mm
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes