1206930000 | Weidmüller

Side element, PA, (W x H x D) 45 x 22.8 x 105.3 mm, red, for OMNIMATE enclosure, 1206930000

Order No.: 50P8723
EAN: 4032248988785
MPN:
1206930000
CH20M45 S 2PSC/2PSC RD 2014
Weidmüller
1206930000 Weidmüller Accessories for Enclosures Image 1
1206930000 Weidmüller Accessories for Enclosures Image 2
Image may differ
Unit Price (€ / pc.)
3.7366 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
3.74 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3.7366 €

Side element, 1206930000, Weidmüller

Electronic housing, OMNIMATE housing- series CH20M red, Side element, Width: 45 mm

Technical specifications
Width 45 mm
Colour red
Suitable for OMNIMATE enclosure
Height 22.8 mm
Material PA
Degree of protection (IP) IP20
Depth 105.3 mm
Accessory Type side element
Logistics
Country of origin DE
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes