1209360000 | Weidmüller

Cover, PA, (L x W x H x D) 15.5 x 22.5 x 100 x 15.5 mm, graphite gray, for OMNIMATE enclosure, 1209360000

Order No.: 50P8745
EAN: 4032248990818
MPN:
1209360000
CH20M22 FC GGY 2019
Weidmüller
1209360000 Weidmüller Accessories for Enclosures Image 1
1209360000 Weidmüller Accessories for Enclosures Image 2
1209360000 Weidmüller Accessories for Enclosures Image 3
Image may differ
Unit Price (€ / pc.)
1.6779 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Total Price:
1.68 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1.6779 €

Cover, 1209360000, Weidmüller

Electronics housing, OMNIMATE housing- Series CH20M graphite grey, Front element, Closed, Width: 22.5 mm

Technical specifications
Width 22.5 mm
Colour graphite gray
Suitable for OMNIMATE enclosure
Height 100 mm
Length 15.5 mm
Material PA
Degree of protection (IP) IP20
Depth 15.5 mm
Accessory Type cover
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes