1221310000 | Weidmüller
Cover, PA, (W x H x D) 22.5 x 23.7 x 14.6 mm, black, for OMNIMATE enclosure, 1221310000
Order No.: 50P8940
EAN: 4050118004830
MPN:
1221310000
CH20M AD SHL 5.00/04 BK 2010
Series: OMNIMATE Housing - Serie CH20M
Unit Price (€ / pc.)
0.6426 € *
Available: 0 pcs.
Available in 6 Days: 250 pcs.
Leadtime: On Request **
Cover, 1221310000, Weidmüller
Electronic housing Black, cover, Width: 22.5 mm
Technical specifications
Width | 22.5 mm | |
Colour | black | |
Suitable for | OMNIMATE enclosure | |
Height | 23.7 mm | |
Material | PA | |
Degree of protection (IP) | IP20 | |
Depth | 14.6 mm | |
Accessory Type | cover |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |