1235320000 | Weidmüller
Side element, PA, (W x H x D) 67.5 x 22.8 x 105.3 mm, black, for OMNIMATE enclosure, 1235320000
Order No.: 50P9265
EAN: 4050118020021
MPN:
1235320000
CH20M67 S 2PSC/2PSC/2PSC BK 2010
Series: OMNIMATE Housing - Serie CH20M
Unit Price (€ / pc.)
4.3316 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Side element, 1235320000, Weidmüller
Electronic enclosure, OMNIMATE housing- series CH20M black, Side element, Width: 67.5 mm
Technical specifications
Width | 67.5 mm | |
Colour | black | |
Suitable for | OMNIMATE enclosure | |
Height | 22.8 mm | |
Material | PA | |
Degree of protection (IP) | IP20 | |
Depth | 105.3 mm | |
Accessory Type | side element |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |