1248150000 | Weidmüller
Bus profile rail, PA, (L x W x H) 250 x 25.1 x 6.2 mm, black, for OMNIMATE enclosure, 1248150000
Order No.: 50P9566
EAN: 4050118053296
MPN:
1248150000
CH20M BUS-PROFIL TS 35X7.5/250
Series: OMNIMATE Housing - Serie CH20M
Unit Price (€ / pc.)
19.2066 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Bus profile rail, 1248150000, Weidmüller
Electronic housing, OMNIMATE housing- series CH20M black, Support profile for bus pcb, Width: 25.1 mm
Technical specifications
Width | 25.1 mm | |
Colour | black | |
Suitable for | OMNIMATE enclosure | |
Height | 6.2 mm | |
Length | 250 mm | |
Material | PA | |
Accessory Type | bus profile rail |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |