1248230000 | Weidmüller

Bus PCB, steel, (L x W x H) 500 x 21.8 x 1.5 mm, yellow, for OMNIMATE enclosure, 1248230000

Order No.: 50P9573
EAN: 4050118053227
MPN:
1248230000
CH20M BUS 4.50/05 AU/500
1248230000 Weidmüller Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
67.7229 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
67.72 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
67.7229 €

Bus printed circuit board, 1248230000, Weidmüller

Electronics housing, OMNIMATE housing- CH20M series, Bus printed circuit board, Width: 21.8 mm

Technical specifications
Type of mounting Schraube
Width 21.8 mm
Colour gelb
Suitable for OMNIMATE Gehäuse
Height 1.5 mm
Length 500 mm
Material Stahl
Product type Bus-Leiterplatte
Logistics
Country of origin DE
Customs tariff number 85389019
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes