1248240000 | Weidmüller
Bus PCB, steel, (L x W x H) 750 x 21.8 x 1.5 mm, yellow, for OMNIMATE enclosure, 1248240000
Order No.: 50P9574
EAN: 4050118053210
MPN:
1248240000
CH20M BUS 4.50/05 AU/750
Series: OMNIMATE Housing - Serie CH20M
Unit Price (€ / pc.)
101.6379 € *
Available: 0 pcs.
Available in 6 Days: 25 pcs.
Leadtime: On Request **
Bus printed circuit board, 1248240000, Weidmüller
Electronics housing, OMNIMATE housing- CH20M series, Bus printed circuit board, Width: 21.8 mm
Technical specifications
Type of mounting | screw | |
Width | 21.8 mm | |
Colour | yellow | |
Suitable for | OMNIMATE enclosure | |
Height | 1.5 mm | |
Length | 750 mm | |
Material | steel | |
Accessory Type | bus PCB |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389019 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |