1248260000 | Weidmüller
Bus cover, angled, PA, (L x W x H) 500 x 39.5 x 7 mm, black, for OMNIMATE enclosure, 1248260000
Order No.: 50P9576
EAN: 4050118052992
MPN:
1248260000
CH20M BUS-ADP TS 35/500
Series: OMNIMATE Housing - Serie CH20M
Unit Price (€ / pc.)
21.7651 € *
Available: 0 pcs.
Available in 6 Days: 50 pcs.
Leadtime: On Request **
Bus cover, 1248260000, Weidmüller
Electronic housing, OMNIMATE housing- series CH20M black, cover profile, Width: 39.5 mm
Technical specifications
Design | angled | |
Width | 39.5 mm | |
Colour | black | |
Suitable for | OMNIMATE enclosure | |
Height | 7 mm | |
Length | 500 mm | |
Material | PA | |
Accessory Type | bus cover |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39169010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |