1248270000 | Weidmüller
Bus cover, angled, PA, (L x W x H) 750 x 39.5 x 7 mm, black, for OMNIMATE enclosure, 1248270000
Order No.: 50P9577
EAN: 4050118052985
MPN:
1248270000
CH20M BUS-ADP TS 35/750
Series: OMNIMATE Housing - Serie CH20M
Unit Price (€ / pc.)
31.0709 € *
Available: 0 pcs.
Available in 6 Days: 25 pcs.
Leadtime: On Request **
Bus cover, 1248270000, Weidmüller
Electronics housing, OMNIMATE housing- CH20M series black, Cover profile, Width: 39.5 mm
Technical specifications
Design | angled | |
Width | 39.5 mm | |
Colour | black | |
Suitable for | OMNIMATE enclosure | |
Height | 7 mm | |
Length | 750 mm | |
Material | PA | |
Accessory Type | bus cover |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39169010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |