1251310000 | Weidmüller

Fixing and mounting accessories, steel, (L x W x H) 97.3 x 47 x 10.5 mm, silver, for power supply, 1251310000

Order No.: 50P9658
EAN: 4050118042719
MPN:
1251310000
MTA 45 MF
Series: MTA
1251310000 Weidmüller Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
10.8171 € *
Available: 0 pcs.
Leadtime: 13 Weeks **
Total Price:
10.82 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
10.8171 €

Power supply mounting, 1251310000, Weidmüller

Electronics housing, Mounting adapter. Simple and fast mounting of switching power supply units by means of associated mounting systems.

Technical specifications
Width 47 mm
Colour silber
Suitable for Stromversorgung
Height 10.5 mm
Length 97.3 mm
Material Stahl
Product type Befestigung
Degree of protection (IP) IP20
Logistics
Country of origin CN
Customs tariff number 85049090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes