1252190000 | Weidmüller
Fixing, straight, stainless steel, silver, 1252190000
Unit Price (€ / pc.)
36.0332 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Mounting set, 1252190000, Weidmüller
Klippon TB (Terminal box), Nameplate mounting set, Material: Stainless steel, Untreated, Silver. Fastening material set for nameplate holders, Document holders and rain hoods. It is designed for safe, easy and quick mounting of Accessories to enclosures.
Technical specifications
Design | straight | |
Colour | silver | |
Material | stainless steel | |
Accessory Type | fixing |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |