1252730000 | Weidmüller

Document holder, A4, stainless steel, (W x H x D) 240 x 200 x 20 mm, silver, 1252730000

Order No.: 50P9724
EAN: 4050118045383
MPN:
1252730000
DOHA KTB A4 S2 R
Series: Klippon TB
1252730000 Weidmüller Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
92.9628 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
92.96 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
92.9628 €

Document holder, 1252730000, Weidmüller

Document holder (Housing), Riveted, 200 x 240 x 20 mm, Stainless steel 1.4301, Mirror polished, Silver. In order to store plant documents safely in the housing, a solution is needed that makes this possible. The document holder is attached to the housing via fastening straps and offers sufficient space. The document holder is available in different dimensions and designs.

Technical specifications
Version A4
Width 240 mm
Colour silber
Height 200 mm
Material Edelstahl
Product type Dokumentenhalter
Depth 20 mm
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes