1252780000 | Weidmüller

Document holder, A6, stainless steel, (W x H x D) 130 x 110 x 20 mm, silver, 1252780000

Order No.: 50P9726
EAN: 4050118045512
MPN:
1252780000
DOHA KTB A6 S2 R
Series: Klippon TB
Weidmüller
1252780000 Weidmüller Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
53.6571 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Total Price:
53.66 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
53.6571 €

Document holder, 1252780000, Weidmüller

Document holder (Housing), Riveted, 110 x 130 x 20 mm, Stainless steel 1.4301, Mirror polished, Silver. In order to store plant documents safely in the housing, a solution is needed that makes this possible. The document holder is attached to the housing via fastening straps and offers sufficient space. The document holder is available in different dimensions and designs.

Technical specifications
Version A6
Width 130 mm
Colour silver
Height 110 mm
Material stainless steel
Depth 20 mm
Accessory Type document holder
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes