1253230000 | Weidmüller
Screw, straight, stainless steel, (W x H x D) 14 x 18 x 14 mm, silver, 1253230000
Unit Price (€ / pc.)
36.1998 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Fixing screw, 1253230000, Weidmüller
Klippon TB (Terminal box), Fastening set, Material: Stainless steel, Untreated, Silver. Screw for fastening accessories to the housing.
Technical specifications
Design | straight | |
Width | 14 mm | |
Colour | silver | |
Height | 18 mm | |
Material | stainless steel | |
Depth | 14 mm | |
Accessory Type | screw |
Download
Logistics
Country of origin | DE |
Customs tariff number | 73181588 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |