1254120000 | Weidmüller

Base element, PA, (W x H x D) 17.5 x 109.3 x 107.4 mm, black, for OMNIMATE enclosure, 1254120000

Order No.: 50P9737
EAN: 4050118047035
MPN:
1254120000
CH20M17 B BK/BK
1254120000 Weidmüller Accessories for Enclosures Image 1
1254120000 Weidmüller Accessories for Enclosures Image 2
1254120000 Weidmüller Accessories for Enclosures Image 3
1254120000 Weidmüller Accessories for Enclosures Image 4
Image may differ
Unit Price (€ / pc.)
3.3439 € *
Available: 0 pcs.
Available in 6 Days: 60 pcs.
Leadtime: 1 Week **
Total Price:
3.34 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3.3439 €

Base element, 1254120000, Weidmüller

Electronics housing, OMNIMATE housing- CH20M series black, Base element, Width: 17.5 mm

Technical specifications
Breite 17.5 mm
Farbe schwarz
Geeignet für OMNIMATE Gehäuse
Höhe 109.3 mm
Material PA
Produkt-Art Basiselement
Schutzart (IP) IP20
Tiefe 107.4 mm
Logistics
Ursprungsland DE
Zolltarifnummer 85389099
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes