1254130000 | Weidmüller
Base element, PA, (W x H x D) 17.5 x 109.3 x 107.4 mm, black, for OMNIMATE enclosure, 1254130000
Order No.: 50P9738
EAN: 4050118047103
MPN:
1254130000
CH20M17 B BK/OR
Series: OMNIMATE Housing - Serie CH20M
Unit Price (€ / pc.)
3.3439 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Base element, 1254130000, Weidmüller
Electronics housing, OMNIMATE housing- CH20M series black, Base element, Width: 17.5 mm
Technical specifications
Width | 17.5 mm | |
Colour | black | |
Suitable for | OMNIMATE enclosure | |
Height | 109.3 mm | |
Material | PA | |
Degree of protection (IP) | IP20 | |
Depth | 107.4 mm | |
Accessory Type | base element |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |