1254150000 | Weidmüller

Swivel lid, straight, PC, (W x H x D) 17.5 x 85.9 x 6 mm, black, for OMNIMATE enclosure, 1254150000

Order No.: 50P9740
EAN: 4050118047059
MPN:
1254150000
CH20M17 C BK 1819
Weidmüller
1254150000 Weidmüller Accessories for Enclosures Image 1
1254150000 Weidmüller Accessories for Enclosures Image 2
1254150000 Weidmüller Accessories for Enclosures Image 3
Image may differ
Unit Price (€ / pc.)
1.5470 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Total Price:
1.55 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1.5470 €

Swivel lid, 1254150000, Weidmüller

Electronics housing, OMNIMATE housing- series CH20M black, Swivel cover, Width: 17.5 mm

Technical specifications
Design straight
Width 17.5 mm
Colour black
Suitable for OMNIMATE enclosure
Height 85.9 mm
Material PC
Degree of protection (IP) IP20
Depth 6 mm
Accessory Type swivel lid
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes