1254170000 | Weidmüller
Side element, PA, (W x H x D) 17.5 x 22.8 x 105.5 mm, black, for OMNIMATE enclosure, 1254170000
Order No.: 50P9742
EAN: 4050118046953
MPN:
1254170000
CH20M17 S PPP BK 2010
Series: OMNIMATE Housing - Serie CH20M
Unit Price (€ / pc.)
2.0349 € *
Available: 0 pcs.
Available in 6 Days: 60 pcs.
Leadtime: 7 Weeks **
Side element, 1254170000, Weidmüller
Electronics housing, OMNIMATE housing- CH20M series black, Side element, Width: 17.5 mm
Technical specifications
Width | 17.5 mm | |
Colour | schwarz | |
Suitable for | OMNIMATE Gehäuse | |
Height | 22.8 mm | |
Material | PA | |
Product type | Seitenelement | |
Degree of protection (IP) | IP20 | |
Depth | 105.5 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |