1257640000 | Weidmüller

Type label holder, stainless steel, (W x H x D) 141 x 25 x 16.5 mm, silver, 1257640000

Order No.: 50P9780
EAN: 4050118070354
MPN:
1257640000
TPSDHA KTB 100X25 S2 2R
Series: Klippon TB
Weidmüller
1257640000 Weidmüller Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
37.9848 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: 4 Weeks **
Total Price:
37.98 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
37.9848 €

Nameplate holder, 1257640000, Weidmüller

Nameplate holder, riveted, 25 x 141 x 16.5 mm, stainless steel 1.4301, mirror polished. For clearly visible attachment of necessary and additional nameplates. They are available in different designs.

Technical specifications
Type of mounting screw
Width 141 mm
Colour silver
Height 25 mm
Material stainless steel
Depth 16.5 mm
Accessory Type type label holder
Logistics
Country of origin DE
Customs tariff number 85381000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes