1257680000 | Weidmüller

Mounting plate, straight, stainless steel, (W x H x D) 199 x 295 x 1.5 mm, silver, for Klippon TB, 1257680000

Order No.: 50P9784
EAN: 4050118049282
MPN:
1257680000
KTB MOPL 3526 S2N H
Series: Klippon TB
Weidmüller
1257680000 Weidmüller Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
111.3840 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Total Price:
111.38 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
111.3840 €

Mounting plate, 1257680000, Weidmüller

Mounting plate (Housing), Pre-punched, 295 x 199 x 1.5 mm, Stainless steel 1.4301 (304), Untreated, Silver, Mounting plate for fixing mounting rails or components.

Technical specifications
Design straight
Type of mounting screw
Width 199 mm
Colour silver
Suitable for Klippon TB
Height 295 mm
Material stainless steel
Depth 1.5 mm
Accessory Type mounting plate
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes