1272210000 | Weidmüller

Housing lower part, PC, black, 1272210000

Order No.: 50P9911
EAN: 4032248113743
MPN:
1272210000
BG GH CUTOUT PT6
Series: BG GH
1272210000 Weidmüller Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
102.5542 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Total Price:
102.55 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
102.5542 €

Lower part of Housing, 1272210000, Weidmüller

Lower part of housing. Housing bottom part on which mounting rail modules and contact units can be snapped in. Due to the high deck variation, a wide range of devices can be installed.

Technical specifications
Colour schwarz
Material PC
Product type Gehäuseunterteil
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulphonate