1274150000 | Weidmüller
Screw, straight, steel, (W x H x D) 8.5 x 13.3 x 8.5 mm, silver, 1274150000
Unit Price (€ / pc.)
11.186 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Fixing screw, 1274150000, Weidmüller
Klippon TBi (Terminal box industrial), Fixing screw, Silver. Screw for fastening accessories to the housing.
Technical specifications
Design | straight | |
Width | 8.5 mm | |
Colour | silver | |
Height | 13.3 mm | |
Material | steel | |
Depth | 8.5 mm | |
Accessory Type | screw |
Download
Logistics
Country of origin | DE |
Customs tariff number | 73181595 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |