1276590000 | Weidmüller

Side element, PA, (W x H x D) 22.5 x 22.8 x 105.5 mm, black, for OMNIMATE enclosure, 1276590000

Order No.: 50P9957
EAN: 4050118066531
MPN:
1276590000
CH20M22 S RPP BK 2010
Weidmüller
1276590000 Weidmüller Accessories for Enclosures Image 1
1276590000 Weidmüller Accessories for Enclosures Image 2
Image may differ
Unit Price (€ / pc.)
1.9278 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Total Price:
1.93 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1.9278 €

Side element, 1276590000, Weidmüller

Electronics housing, OMNIMATE housing- CH20M series black, Side element, Width: 22.5 mm

Technical specifications
Width 22.5 mm
Colour black
Suitable for OMNIMATE enclosure
Height 22.8 mm
Material PA
Degree of protection (IP) IP20
Depth 105.5 mm
Accessory Type side element
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes