1277220000 | Weidmüller

Earthing bolt, straight, brass, (W x H x D) 21 x 21 x 48.7 mm, 1277220000

Order No.: 50P9965
EAN: 4050118067019
MPN:
1277220000
PEBZ M10 BR SET
Series: Klippon POK
1277220000 Weidmüller Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
23.5144 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
23.51 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
23.5144 €

Grounding bolt, 1277220000, Weidmüller

Klippon POK, Grounding bolt, Material: brass, to realize grounding concepts, a grounding bolt that can be mounted in the housing is required. The bolt is available in various materials and designs.

Technical specifications
Design gerade
Width 21 mm
Height 21 mm
Material Messing
Product type Erdungsbolzen
Depth 48.7 mm
Logistics
Country of origin DE
Customs tariff number 74153300
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei