1277250000 | Weidmüller

Earthing bolt, M6, straight, brass, (W x H x D) 12.3 x 12.3 x 42 mm, 1277250000

Order No.: 50P9966
EAN: 4050118067149
MPN:
1277250000
PEBZ M6 BR SET
Series: Klippon POK
Weidmüller
1277250000 Weidmüller Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
11.9952 € *
Available: 28 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Total Price:
12.00 € *
Price list
Quantity
Price per unit*
1 pcs.
11.9952 €
10 pcs.
10.5553 €
50 pcs.
9.8294 €
*incl. VAT plus shipping costs
**Subject to prior sale

Grounding lug, 1277250000, Weidmüller

Klippon POK, Grounding bolt, Material: brass, To realize grounding concepts, a Grounding bolt mountable into the housing is needed. The bolt is available in different materials and designs.

Technical specifications
Ausführung M6
Bauform gerade
Breite 12.3 mm
Höhe 12.3 mm
Material Messing
Produkt-Art Erdungsbolzen
Tiefe 42 mm
Logistics
Ursprungsland DE
Zolltarifnummer 74153300
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei