1280930000 | Weidmüller

Flange plate, straight, stainless steel, (W x H x D) 167 x 250 x 3 mm, silver, for Klippon TB, 1280930000

Order No.: 51P0187
EAN: 4050118071580
MPN:
1280930000
KTB GP 262620 AB S4
Series: Klippon TB
1280930000 Weidmüller Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
144.4184 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
144.42 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
144.4184 €

Flange plate, 1280930000, Weidmüller

Flange plate, Height: 250 mm, Width: 167 mm, Depth: 3 mm, Top, Bottom. Flange plate for housing for mounting components such as cable glands. It is fastened to the housing with screws.

Technical specifications
Bauform gerade
Befestigungsart Schraube
Breite 167 mm
Farbe silber
Geeignet für Klippon TB
Höhe 250 mm
Material Edelstahl
Produkt-Art Flanschplatte
Schutzart (IP) IP4X
Tiefe 3 mm
Logistics
Ursprungsland DE
Zolltarifnummer 85389099
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes