1280980000 | Weidmüller
Flange plate, straight, stainless steel, (W x H x D) 167 x 250 x 3 mm, silver, for Klippon TB, 1280980000
Unit Price (€ / pc.)
144.6445 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Flange plate, 1280980000, Weidmüller
Flange plate, Height: 250 mm, Width: 167 mm, Depth: 3 mm, Left, Right. Flange plate for housing for mounting components such as cable glands. It is fastened to the housing with screws.
Technical specifications
Design | straight | |
Type of mounting | screw | |
Width | 167 mm | |
Colour | silver | |
Suitable for | Klippon TB | |
Height | 250 mm | |
Material | stainless steel | |
Degree of protection (IP) | IP4X | |
Depth | 3 mm | |
Accessory Type | flange plate |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |