1280990000 | Weidmüller

Flange plate, straight, stainless steel, (W x H x D) 117 x 254 x 3 mm, silver, for Klippon TB, 1280990000

Order No.: 51P0193
EAN: 4050118071900
MPN:
1280990000
KTB GP 352615 AB S4
Series: Klippon TB
1280990000 Weidmüller Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
122.6652 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Total Price:
122.67 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
122.6652 €

Flange plate, 1280990000, Weidmüller

Flange plate, Height: 254 mm, Width: 117 mm, Depth: 3 mm, Top, Bottom. Flange plate for housing for mounting components such as cable glands. It is attached to the housing with screws.

Technical specifications
Design gerade
Type of mounting Schraube
Width 117 mm
Colour silber
Suitable for Klippon TB
Height 254 mm
Material Edelstahl
Product type Flanschplatte
Degree of protection (IP) IP4X
Depth 3 mm
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes