1281130000 | Weidmüller

Flange plate, straight, stainless steel, (W x H x D) 167 x 470 x 3 mm, silver, for Klippon TB, 1281130000

Order No.: 51P0207
EAN: 4050118071573
MPN:
1281130000
KTB GP 484820 AB S4
Series: Klippon TB
Weidmüller
1281130000 Weidmüller Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
228.0873 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
228.09 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
228.0873 €

Flange plate, 1281130000, Weidmüller

Flange plate, Height: 470 mm, Width: 167 mm, Depth: 3 mm, Top, Bottom. Flange plate for housing for mounting components such as cable glands. It is fastened to the housing with screws.

Technical specifications
Design straight
Type of mounting screw
Width 167 mm
Colour silver
Suitable for Klippon TB
Height 470 mm
Material stainless steel
Degree of protection (IP) IP4X
Depth 3 mm
Accessory Type flange plate
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes