1281230000 | Weidmüller
Flange plate, straight, stainless steel, (W x H x D) 117 x 502 x 3 mm, silver, for Klippon TB, 1281230000
Unit Price (€ / pc.)
235.0369 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Flange plate, 1281230000, Weidmüller
Flange plate, Height: 502 mm, Width: 117 mm, Depth: 3 mm, Top, Bottom. Flange plate for housing for mounting components such as cable glands. It is fastened to the housing with screws.
Technical specifications
Design | straight | |
Type of mounting | screw | |
Width | 117 mm | |
Colour | silver | |
Suitable for | Klippon TB | |
Height | 502 mm | |
Material | stainless steel | |
Degree of protection (IP) | IP4X | |
Depth | 3 mm | |
Accessory Type | flange plate |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |