1281320000 | Weidmüller

Flange plate, straight, stainless steel, (W x H x D) 167 x 450 x 3 mm, silver, for Klippon TB, 1281320000

Order No.: 51P0226
EAN: 4050118071689
MPN:
1281320000
KTB GP 987420 CD S4
Series: Klippon TB
Weidmüller
1281320000 Weidmüller Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
215.7113 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
215.71 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
215.7113 €

Flange plate, 1281320000, Weidmüller

Flange plate, Height: 450 mm, Width: 167 mm, Depth: 3 mm, Left, Right. Flange plate for housing for mounting components such as cable glands. It is attached to the housing with screws.

Technical specifications
Design straight
Type of mounting screw
Width 167 mm
Colour silver
Suitable for Klippon TB
Height 450 mm
Material stainless steel
Degree of protection (IP) IP4X
Depth 3 mm
Accessory Type flange plate
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes