1283440000 | Weidmüller

Earthing bolt, straight, stainless steel, (W x H x D) 21 x 21 x 48.7 mm, silver, 1283440000

Order No.: 51P0263
EAN: 4050118073362
MPN:
1283440000
PEBZ M10 S4 SET
Series: Klippon POK
1283440000 Weidmüller Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
44.3513 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Total Price:
44.35 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
44.3513 €

Grounding bolt, 1283440000, Weidmüller

Klippon POK, Grounding bolt, Material: Stainless steel 1.4404 (316 L). In order to realize grounding concepts, a grounding bolt that can be mounted in the housing is required. The bolt is available in various materials and designs.

Technical specifications
Design gerade
Width 21 mm
Colour silber
Height 21 mm
Material Edelstahl
Product type Erdungsbolzen
Depth 48.7 mm
Logistics
Country of origin DE
Customs tariff number 74153300
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes