1285200000 | Weidmüller
Fixing, stainless steel, (W x H x D) 12 x 12 x 16.4 mm, silver, 1285200000
Unit Price (€ / pc.)
58.0125 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Mounting set, 1285200000, Weidmüller
Klippon TB (Terminal box), Identification plate mounting set, Material: Stainless steel, Untreated, Silver. Fastening material set for nameplate holders, document holders and rain hoods. It is designed for safe, easy and quick mounting of accessories on enclosures.
Technical specifications
Width | 12 mm | |
Colour | silber | |
Height | 12 mm | |
Material | Edelstahl | |
Product type | Befestigung | |
Depth | 16.4 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |