1289180000 | Weidmüller

Enclosure feet, stainless steel, (W x H x D) 36 x 70 x 10 mm, silver, 1289180000

Order No.: 51P0351
EAN: 4050118080995
MPN:
1289180000
KEBI-KTBI MF S2 SET
Series: Klippon Tbi
Weidmüller
1289180000 Weidmüller Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
39.8412 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Total Price:
39.84 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
39.8412 €

Mounting foot, 1289180000, Weidmüller

Klippon TBi (Terminal Box industrial), Mounting foot, Width: 36 mm, Material: Stainless steel 1.4301 (304), Untreated, Silver. Mounting foot for fixing the enclosure to the wall. The feet are first screwed onto the Housing and then the housing is fixed to the wall.

Technical specifications
Type of mounting screw
Width 36 mm
Colour silver
Height 70 mm
Material stainless steel
Depth 10 mm
Accessory Type enclosure feet
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes