1294320000 | Weidmüller

Side element, PA, (W x H x D) 12.5 x 22.8 x 105.5 mm, light gray, for OMNIMATE enclosure, 1294320000

Order No.: 51P0628
EAN: 4050118090451
MPN:
1294320000
CH20M12 S PPSC LGY 2018
Weidmüller
1294320000 Weidmüller Accessories for Enclosures Image 1
1294320000 Weidmüller Accessories for Enclosures Image 2
Image may differ
Unit Price (€ / pc.)
3.0940 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
3.09 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3.0940 €

Side element, 1294320000, Weidmüller

Electronics housings, OMNIMATE housing- Series CH20M light grey, Side element, Width: 12.5 mm

Technical specifications
Width 12.5 mm
Colour light gray
Suitable for OMNIMATE enclosure
Height 22.8 mm
Material PA
Degree of protection (IP) IP20
Depth 105.5 mm
Accessory Type side element
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes