1294350000 | Weidmüller

Cover, PA, (W x H x D) 12.5 x 100.3 x 15.5 mm, light gray, for OMNIMATE enclosure, 1294350000

Order No.: 51P0631
EAN: 4050118090444
MPN:
1294350000
CH20M12 F LGY 2018
Weidmüller
1294350000 Weidmüller Accessories for Enclosures Image 1
1294350000 Weidmüller Accessories for Enclosures Image 2
Image may differ
Unit Price (€ / pc.)
2.5823 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
2.58 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2.5823 €

Cover, 1294350000, Weidmüller

Electronic housing, OMNIMATE housing- series CH20M light grey, Front element, Width: 12.5 mm

Technical specifications
Width 12.5 mm
Colour light gray
Suitable for OMNIMATE enclosure
Height 100.3 mm
Material PA
Degree of protection (IP) IP20
Depth 15.5 mm
Accessory Type cover
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes