1296430000 | Weidmüller

Side element, PA, (W x H x D) 22.5 x 22.8 x 105.5 mm, light blue, for OMNIMATE enclosure, 1296430000

Order No.: 51P0637
EAN: 4050118094619
MPN:
1296430000
CH20M22 S PPP BL 2013
Weidmüller
1296430000 Weidmüller Accessories for Enclosures Image 1
1296430000 Weidmüller Accessories for Enclosures Image 2
Image may differ
Unit Price (€ / pc.)
2.2253 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Total Price:
2.23 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2.2253 €

Side element, 1296430000, Weidmüller

Electronics housing, OMNIMATE housing- CH20M series blue, Side element, Width: 22.5 mm

Technical specifications
Width 22.5 mm
Colour light blue
Suitable for OMNIMATE enclosure
Height 22.8 mm
Material PA
Degree of protection (IP) IP20
Depth 105.5 mm
Accessory Type side element
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes