1309690000 | Weidmüller

Mounting plate, straight, sheet steel, (W x H x D) 129 x 229 x 1.5 mm, silver, for Klippon TB, 1309690000

Order No.: 51P0848
EAN: 4050118111668
MPN:
1309690000
KTBI MOPL 3020 MSZN
Series: Klippon Tbi
Weidmüller
1309690000 Weidmüller Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
48.5044 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
48.50 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
48.5044 €

Mounting plate, 1309690000, Weidmüller

Mounting plate (Housing), 229 x 129 x 1.5 mm, Sheet steel, Silver, Mounting plate for fixing support rails or components.

Technical specifications
Design straight
Type of mounting screw
Width 129 mm
Colour silver
Suitable for Klippon TB
Height 229 mm
Material sheet steel
Depth 1.5 mm
Accessory Type mounting plate
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes