1310340000 | Weidmüller

Mounting plate, straight, stainless steel, (W x H x D) 329 x 329 x 1.5 mm, silver, for Klippon TB, 1310340000

Order No.: 51P0974
EAN: 4050118112535
MPN:
1310340000
KEBI-KTBI MOPL 4040 S2N
Series: Klippon Tbi
Weidmüller
1310340000 Weidmüller Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
174.2398 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
174.24 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
174.2398 €

Mounting plate, 1310340000, Weidmüller

Mounting plate (Housing), 329 x 329 x 1.5 mm, Stainless steel 1.4301 (304), Silver, Mounting plate for fixing support rails or components.

Technical specifications
Design straight
Type of mounting screw
Width 329 mm
Colour silver
Suitable for Klippon TB
Height 329 mm
Material stainless steel
Depth 1.5 mm
Accessory Type mounting plate
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes