1310380000 | Weidmüller
Mounting plate, straight, stainless steel, (W x H x D) 529 x 529 x 12 mm, silver, for Klippon TB, 1310380000
Unit Price (€ / pc.)
360.0583 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Mounting plate, 1310380000, Weidmüller
Mounting plate (Housing), 529 x 529 x 12 mm, Stainless steel 1.4301 (304), Silver, Mounting plate for fixing support rails or components.
Technical specifications
Design | straight | |
Type of mounting | screw | |
Width | 529 mm | |
Colour | silver | |
Suitable for | Klippon TB | |
Height | 529 mm | |
Material | stainless steel | |
Depth | 12 mm | |
Accessory Type | mounting plate |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |