1310460000 | Weidmüller
Mounting plate, straight, sheet steel, (W x H x D) 329 x 529 x 12 mm, silver, for Klippon TB, 1310460000
Unit Price (€ / pc.)
140.7532 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Mounting plate, 1310460000, Weidmüller
Mounting plate (Housing), 529 x 329 x 12 mm, Sheet steel, Silver, Mounting plate for fixing mounting rails or components.
Technical specifications
Design | straight | |
Type of mounting | screw | |
Width | 329 mm | |
Colour | silver | |
Suitable for | Klippon TB | |
Height | 529 mm | |
Material | sheet steel | |
Depth | 12 mm | |
Accessory Type | mounting plate |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |