1310520000 | Weidmüller
Base element, PA, (W x H x D) 12 x 109.3 x 107.4 mm, light gray, for OMNIMATE enclosure, 1310520000
Order No.: 51P0988
EAN: 4050118112597
MPN:
1310520000
CH20M12 B BUS LGY/BK
Series: OMNIMATE Housing - Serie CH20M
Unit Price (€ / pc.)
4.76 € *
Standard delivery time from the manufacturer is: 4 Weeks
Base element, 1310520000, Weidmüller
Electronics housing, OMNIMATE housing- CH20M series Light gray, Base element, Width: 12 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | base element | |
| Material | PA | |
| Width | 12 mm | |
| Height | 109.3 mm | |
| Depth | 107.4 mm | |
| Colour | light gray | |
| Type of mounting | screw | |
| Degree of protection (IP) | IP20 | |
| Suitable for | OMNIMATE enclosure |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |